- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.503
Description
+
Conn Terminal Block 6 POS 12mm Screw Panel Mount 30A
Search Keywords: 40503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.45
500
$1.43
1,000
$1.39
2,500
$1.33
5,000
$1.29
7,500
$1.27
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing