- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.412
Description
+
Terminal Strip - 12 Pole - 12 mm Pitch - 40A - 300V - 20-8 AWG - M3.5 Terminal Screw - 4.4 mm Mounting Hole Diameter.
Search Keywords: 40412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
1,702
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$5.48
100
$5.42
250
$5.41
500 +
$5.40
Click for Quote
Log in
to unlock special pricing