- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.411
Description
+
Terminal Strip - 11 Pole - 12 mm Pitch - 40A - 300V - 20-8 AWG - M3.5 Terminal Screw - 4.4 mm Mounting Hole Diameter.
Search Keywords: 40411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.29
25
$5.27
100
$4.88
250
$4.67
500
$4.48
1,000
$4.36
2,500
$4.25
5,000 +
$4.18
Click for Quote
Log in
to unlock special pricing