- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.310
Description
+
Terminal Strip - 10 Pole - 10 mm Pitch - 30A - 600V - 22-10 AWG - M3 Terminal Screw - 3.5 mm Mounting Hole Diameter.
Search Keywords: 40310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$4.19
100
$4.00
250
$3.88
500
$3.67
1,000
$3.57
2,500
$3.48
5,000
$3.43
7,500 +
$3.38
Click for Quote
Log in
to unlock special pricing