- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.302
Description
+
Terminal Strip - 2 Pole - 10 mm Pitch - 30A - 600V - 22-10 AWG - M3 Terminal Screw - 3.5 mm Mounting Hole Diameter.
Search Keywords: 40302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,257
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.919
300
$0.891
500
$0.851
1,000
$0.814
2,500
$0.781
5,000
$0.760
7,500
$0.749
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing