- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.212
Description
+
Terminal Strip - 12 Pole - 10 mm Pitch - 30A - 300V - 22-10 AWG - M3 Terminal Screw - 3.5 mm Mounting Hole Diameter.
Search Keywords: 40212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$5.82
100
$5.49
250
$5.09
500
$5.00
1,000
$4.89
2,500
$4.88
5,000
$4.86
7,500 +
$4.85
Click for Quote
Log in
to unlock special pricing