Image is representational - see mfr. specs

40.005

Altech

Conn Terminal Block 10 POS 8mm Screw Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 10 POS 8mm Screw Panel Mount 20A
Search Keywords: 40005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    40.005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    8 mm
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.903
100
$1.730
300
$1.660
500
$1.610
1,000
$1.520
2,500
$1.480
5,000
$1.440
7,500
$1.420
10,000 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!