- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.004
Description
+
Conn Terminal Block 8 POS 8mm Screw Panel Mount 20A
Search Keywords: 40004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,332
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.45
300
$1.34
500
$1.32
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500
$1.18
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing