- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 3PSF410
Altech
3PSF410
Standard Red Panel Mount Front Bulk Pushbutton Switch 15A AC 220mA DC 120V -25C~85C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standard Red Panel Mount Front Bulk Pushbutton Switch 15A AC 220mA DC 120V -25C~85C
Search Keywords: 3PSF410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3PSF410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3PSF410 RoHS compliant?
Yes, 3PSF410 is RoHS compliant.
What is the lead time for 3PSF410?
The standard lead time for 3PSF410 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.58
50
$8.19
100
$7.96
250
$7.52
500
$7.32
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing