Image is representational - see manufacturer specifications

Altech Authorized Distributor

3PLBR4L-230

Unibody LED Indicator Plastic Pilot Lights

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Unibody LED Indicator Plastic Pilot Lights
Search Keywords: 3PLBR4L230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 3PLBR4L-230
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539100060
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Indicator
Operating Temperature: -25°C to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3PLBR4L-230 RoHS compliant?
Yes, 3PLBR4L-230 is RoHS compliant.
What is the lead time for 3PLBR4L-230?
The standard lead time for 3PLBR4L-230 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.533
5
$15.030
25
$13.620
50
$13.010
100
$12.460
250
$11.950
500
$11.630
1,000 +
$11.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!