- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3P25U3/15
Description
+
Busbar PIN 3 Phase 100A
Search Keywords: 3P25U315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3P25U3/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin
-
Maximum Current Rating:100 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$92.12
5
$65.02
10
$59.96
25
$55.53
50
$52.14
100
$51.29
250 +
$50.44
Click for Quote
Log in
to unlock special pricing