Image is representational - see manufacturer specifications

Altech Authorized Distributor

3G20UM

Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 3P - 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 3P - 20A
Search Keywords: 3G20UM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 3G20UM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Poles: 3
Mounting: DIN Rail
Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3G20UM RoHS compliant?
Yes, 3G20UM is RoHS compliant.
What is the lead time for 3G20UM?
The standard lead time for 3G20UM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$65.90
5
$61.85
10
$60.11
25
$57.81
50
$56.07
100
$54.33
250 +
$52.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!