Description
+
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 3P - 63A
Search Keywords: 3D63UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3D63UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6068 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Mechanical Life:10068 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$103.71
5
$95.97
10
$93.19
15
$91.79
25
$88.08
50 +
$85.73
Click for Quote
Log in
to unlock special pricing