Description
+
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 3P - 60A
Search Keywords: 3D60UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3D60UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6067 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10067 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 6/18/26
Manufacturer Stock:
10
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$123.25
5
$121.24
10
$120.64
15
$120.34
25
$120.04
50 +
$119.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT