Description
+
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 3P - 40A
Search Keywords: 3D40UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3D40UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Current Rating:40 A
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Actuator Type:Handle
-
Number of Poles:3
-
Calibration Temperature:40°C (104°F)
-
Electrical Life:6065 switching cycles ON/ OFF
-
Mechanical Life:10065 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$106.54
5
$104.46
10
$103.94
15
$103.42
25
$102.90
50 +
$102.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT