Image is representational - see manufacturer specifications

Altech Authorized Distributor

3D32UL

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 32A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 32A
Search Keywords: 3D32UL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 3D32UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Electrical Life: 6064 switching cycles ON/ OFF
Calibration Temperature: 40°C (104°F)
Mechanical Life: 10064 switching cycles ON/ OFF
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3D32UL RoHS compliant?
Yes, 3D32UL is RoHS compliant.
What is the lead time for 3D32UL?
The standard lead time for 3D32UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
1 can ship
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$117.69
5
$108.74
10
$101.01
15
$97.82
25
$91.41
50 +
$86.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!