Image is representational - see manufacturer specifications

Altech Authorized Distributor

3D25UL

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 25A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 25A
Search Keywords: 3D25UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    3D25UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Calibration Temperature:
    40°C (104°F)
  • Mechanical Life:
    10062 switching cycles ON/ OFF
  • Electrical Life:
    6062 switching cycles ON/ OFF
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3D25UL RoHS compliant?
Yes, 3D25UL is RoHS compliant.
What is the lead time for 3D25UL?
The standard lead time for 3D25UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22 can ship
20 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$97.44
5
$90.16
10
$87.55
15
$86.24
25
$82.75
50 +
$80.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!