Available Replacements
RECOMMENDED REPLACEMENT
Altech
3CU15M
Circuit Breaker - Thermal Magnetic - 3 Pole - 15A - 277VAC - 10kA - Lever Actuator - C-Trip Curve - UL508 - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker - Thermal Magnetic - 3 Pole - 15A - 277VAC - 10kA - Lever Actuator - C-Trip Curve - UL508 - DIN Rail Mount.
Search Keywords: 3CU15M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 3CU15M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 3CU15M discontinued?
Yes, 3CU15M from Altech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3CU15M?
The recommended replacement for 3CU15M is 3C15UM from Altech, available from OnlineComponents.com.
Is 3CU15M RoHS compliant?
Yes, 3CU15M is RoHS compliant.
What is the lead time for 3CU15M?
The standard lead time for 3CU15M is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.