Altech
3C60UL
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 3P - 60A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3C60UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
-
Electrical Life:6067 switching cycles ON/ OFF
-
Mechanical Life:10067 switching cycles ON/ OFF