Altech
3C32UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 32A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3C32UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10064 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6064 switching cycles ON/ OFF