Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 30A
Search Keywords: 3C30UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3C30UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10063 switching cycles ON/ OFF
-
Electrical Life:6063 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Manufacturer Stock:
8
can ship
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$141.04
5
$116.53
10
$109.57
15
$106.11
25
$103.57
50 +
$100.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT