Altech
3C2UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 2.0A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 2.0A
Search Keywords: 3C2UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3C2UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10050 switching cycles ON/ OFF
-
Electrical Life:6050 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3C2UL RoHS compliant?
Yes, 3C2UL is RoHS compliant.
What is the lead time for 3C2UL?
The standard lead time for 3C2UL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$97.44
5
$90.16
10
$87.55
15
$86.24
25
$82.75
50 +
$80.55
Click for Quote
Log in
to unlock special pricing