Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 25A
Search Keywords: 3C25UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3C25UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10062 switching cycles ON/ OFF
-
Electrical Life:6062 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$100.08
5
$98.13
10
$97.88
15
$97.64
25
$97.39
50 +
$97.11
Click for Quote
Log in
to unlock special pricing