Image is representational - see mfr. specs

3C20UL

Altech

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 20A
Search Keywords: 3C20UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    3C20UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Mechanical Life:
    10061 switching cycles ON/ OFF
  • Calibration Temperature:
    40°C (104°F)
  • Electrical Life:
    6061 switching cycles ON/ OFF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 8/5/26
19 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$135.66
5
$110.79
10
$105.25
15
$101.93
25
$100.23
50 +
$99.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!