Image is representational - see manufacturer specifications

Altech Authorized Distributor

3C16UL

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 16A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 16A
Search Keywords: 3C16UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    3C16UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Calibration Temperature:
    40°C (104°F)
  • Electrical Life:
    6060 switching cycles ON/ OFF
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Mechanical Life:
    10060 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3C16UL RoHS compliant?
Yes, 3C16UL is RoHS compliant.
What is the lead time for 3C16UL?
The standard lead time for 3C16UL is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14   can ship 12/9/26
Manufacturer Stock:
7 can ship
19 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$130.35
5
$100.67
10
$95.47
15
$92.45
25
$91.99
50 +
$90.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!