- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.8404
Description
+
PCB Push-In Power Terminal - Horizontal - 4 Pole - 7.50 mm Pin Spacing - 35A - 300V - 24 to 8AWG - AK4210 Series - Dark Gray.
Search Keywords: 398404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.8404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.46
25
$5.42
100
$5.01
250
$4.80
500
$4.60
1,000
$4.48
2,500
$4.36
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing