- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.8310
Description
+
PCB Push-In Power Terminal - Horizontal - 10 Pole - 7.50 mm Pin Spacing - 20A - 300V - 24 to 12AWG - AK4200 Series - Dark Gray.
Search Keywords: 398310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.8310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.39
50
$8.01
100
$7.78
250
$7.36
500
$7.16
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing