- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.5660
Description
+
Fixed Push-In PCB Terminal - 10 Pole - 5.00 mm Pin Spacing - 10A - 300V - 20 to 14AWG - AK4101 Series - 1-N Poles - With Push-Lever.
Search Keywords: 395660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.5660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.94
100
$3.76
250
$3.65
500
$3.45
1,000
$3.36
2,500
$3.27
5,000
$3.22
7,500 +
$3.18
Click for Quote
Log in
to unlock special pricing