- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.4110
Description
+
Pluggable Push-In Terminal Block - 10 Pole - 5.08 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AKZ4951 Series - Dark Gray.
Search Keywords: 394110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.4110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.54
25
$6.94
50
$6.83
100
$6.63
250
$6.08
500
$5.99
1,000
$5.90
2,500 +
$5.69
Click for Quote
Log in
to unlock special pricing