- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.4104
Description
+
Pluggable Push-In Terminal Block - 4 Pole - 5.08 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AKZ4951 Series - Dark Gray.
Search Keywords: 394104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.4104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$3.17
100
$3.12
250
$2.94
500
$2.78
1,000
$2.74
2,500
$2.64
5,000
$2.60
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing