- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.3111
Description
+
Pluggable Push-In Terminal Block - 11 Pole - 5.00 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AK4951 Series - Dark Gray.
Search Keywords: 393111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.3111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.77
100
$6.57
250
$6.03
500
$5.94
1,000
$5.85
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing