- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.3103
Description
+
Pluggable Push-In Terminal Block - 3 Pole - 5.00 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AK4951 Series - Dark Gray.
Search Keywords: 393103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$1.88
300
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500
$1.54
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing