- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.2106
Description
+
Pluggable Push-In Terminal Block - 6 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4551 Series - Dark Gray.
Search Keywords: 392106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.2106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
298
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.86
250
$2.73
500
$2.61
1,000
$2.51
2,500
$2.44
5,000
$2.38
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing