- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.2102
Description
+
Pluggable Push-In Terminal Block - 2 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4551 Series - Dark Gray.
Search Keywords: 392102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.2102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$0.984
300
$0.953
500
$0.910
1,000
$0.871
2,500
$0.836
5,000
$0.813
7,500
$0.801
10,000 +
$0.789
Click for Quote
Log in
to unlock special pricing