- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.1110
Description
+
Pluggable Push-In Terminal Block - 10 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4551 Series - Dark Gray.
Search Keywords: 391110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.77
100
$4.55
250
$4.36
500
$4.18
1,000
$4.07
2,500
$3.96
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing