- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38684
Description
+
Aluminum Distribution Block - 1 Pole - 175A - UL Input 1 x 2/0 AWG - Output 4 x 2 AWG.
Search Keywords: 38684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$47.71
5
$42.57
10
$41.30
25
$40.10
50
$37.90
100
$36.89
250 +
$36.34
Click for Quote
Log in
to unlock special pricing