- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38682
Description
+
Aluminum Distribution Block - 1 Pole - 115A - UL Input 1 x 1 AWG - Output 6 x 4 AWG.
Search Keywords: 38682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.69
5
$31.52
25
$29.16
50
$27.91
100
$26.77
250
$26.05
500 +
$25.66
Click for Quote
Log in
to unlock special pricing