- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38680
Description
+
Aluminum Power Distribution Block - 1 Pole - 85A - Input 1 x 3 AWG - Output 6 x 8 AWG.
Search Keywords: 38680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.51
10
$27.43
25
$26.28
50
$26.15
100
$23.25
250
$22.20
500 +
$22.08
Click for Quote
Log in
to unlock special pricing