- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38620
Description
+
Conn Power Distribution Block Screw Panel Mount 225A
Search Keywords: 38620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:225 A
-
Wire Size:2-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$58.67
5
$52.35
10
$50.79
25
$48.61
50
$46.62
100
$45.37
250 +
$44.69
Click for Quote
Log in
to unlock special pricing