- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38.5204
Description
+
PCB Tension Spring Terminal - 4 Pole - 45° Wire Entry - 10mm Pin Spacing - 15A - 300V - 28 to 14AWG - With Grooved Lever - AK3011 Series - Light Gray.
Search Keywords: 385204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.5204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$1.79
250
$1.66
500
$1.61
1,000
$1.52
2,500
$1.48
5,000
$1.44
7,500
$1.42
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing