- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38.3606
Description
+
PCB Tension Spring Terminal - Double Level - 6 Pole - 45° Wire Entry - 5.08 mm Pin Spacing - 16A - 300V - 28 to 14AWG - AKZ3750 Series - Green.
Search Keywords: 383606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.3606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$5.65
100
$5.22
250
$5.00
500
$4.79
1,000
$4.67
2,500
$4.55
5,000 +
$4.48
Click for Quote
Log in
to unlock special pricing