- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38.2118
Description
+
PCB Tension Spring Terminal - 18 Pole - 45° Wire Entry - 5 mm Pin Spacing - 15A - 300V - 28 to 14AWG - Without Lever - AK3000 Series - Light Gray.
Search Keywords: 382118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.2118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
2,176
can ship
Stock lot only:
7
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$9.35
20
$8.50
40
$8.39
100
$7.40
260
$6.88
500
$6.60
1,000
$6.39
2,500
$6.36
5,000 +
$6.33
Click for Quote
Log in
to unlock special pricing