- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38076
Altech
38076
Conn Power Distribution Block 1 POS Screw DIN Rail 115A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 38076 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Block |
| Mounting: | DIN Rail |
| Termination Method: | Screw |
| Pitch: | N/R |
| Maximum Current Rating: | 115 A |