Image is representational - see manufacturer specifications

Altech Authorized Distributor

38075

Conn Distribution Terminal Block 21 POS 115A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Distribution Terminal Block 21 POS 115A
Search Keywords: 38075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 38075
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Distribution Terminal Block
Number of Circuits: 21
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 115 A
Wire Size: 2-8 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 38075 RoHS compliant?
Yes, 38075 is RoHS compliant.
What is the lead time for 38075?
The standard lead time for 38075 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Manufacturer Stock:
667 can ship
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$95.74
5
$94.80
10
$94.10
15
$93.64
25
$93.40
50 +
$93.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!