- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38073
Altech
38073
Conn IP20 Power Distribution Blocks 3 POS Screw Panel Mount 175A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP20 Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:175 A
-
Wire Size:4-14 AWG
-
Operating Temperature:N/A