- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38.007
Description
+
Conn Terminal Block 7 POS 7.62mm Screw Cable Mount 16A
Search Keywords: 38007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
30
$4.63
60
$4.48
120
$4.28
270
$4.10
510
$3.93
1,020
$3.83
2,520
$3.73
5,010 +
$3.67
Click for Quote
Log in
to unlock special pricing