Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
37.715 by Altech
Image is representational - see mfr. specs
Altech

37.715

Altech

Conn Terminal Block F 15 POS 5mm Screw RA Cable Mount 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 15 POS 5mm Screw RA Cable Mount 15A
Search Keywords: 37715
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    37.715
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    15
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
199 can ship
Minimum Order:
20
Order Increment:
20
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
20
€6.594
40
€6.167
100
€5.886
260
€5.626
500
€5.387
1,000
€5.242
2,500
€5.158
5,000 +
€5.023
Click for Quote
Log in to unlock special pricing