Altech Authorized Distributor

37.708

Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A
Search Keywords: 37708
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    37.708
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    F3821
  • Termination Method:
    Screw3836
  • Pitch:
    5 mm
  • Number of Circuits:
    83829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 37.708 RoHS compliant?
Yes, 37.708 is RoHS compliant.
What is the lead time for 37.708?
The standard lead time for 37.708 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
95 can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$3.82
60
$3.70
120
$3.54
270
$3.43
510
$3.25
1,020
$3.20
2,520
$3.08
5,010 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!