- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.659
Description
+
Fixed Terminal Block - Header 45˚ Closed Ends - 9 Pole - 5.08mm Pitch - 15A - 300V - STLZ990-W Series - PCB Mount - Green.
Search Keywords: 37659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
241
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$2.77
120
$2.69
270
$2.57
510
$2.46
1,020
$2.36
2,520
$2.29
5,010
$2.23
7,500 +
$2.20
Click for Quote
Log in
to unlock special pricing