Image is representational - see manufacturer specifications

Altech Authorized Distributor

37.615

Conn Shrouded Header HDR 15 POS 5mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 15 POS 5mm Solder ST Thru-Hole
Search Keywords: 37615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 37.615
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 15
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 37.615 RoHS compliant?
Yes, 37.615 is RoHS compliant.
What is the lead time for 37.615?
The standard lead time for 37.615 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$4.27
60
$3.47
260
$3.22
500
$3.04
1,000
$3.00
2,500
$2.88
5,000
$2.84
7,500 +
$2.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!